The AT17LV128-10NC is an 8-bit configuration EEPROM with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 131072 words of memory and operates on a supply voltage of 3.3V. The device is packaged in an 8-pin SOP package and has a maximum supply current of 0.005A. It is a commercial-grade device with a maximum access time of 75ns and a maximum clock frequency of 10MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT17LV128-10NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.005 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 75 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT17LV128-10NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.