This industrial-grade EEPROM IC features 262144 words of storage, with a maximum clock frequency of 10 MHz. It operates within a supply voltage range of 3.3V to 3.6V, with a maximum supply current of 5 μA. The device has a maximum access time of 80 ns and a maximum standby current of 0.1 μA. It is available in a 20-pin package, with a temperature grade of industrial and a maximum operating temperature of 85°C.
Atmel AT17LV256-10JU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.005 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 80 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT17LV256-10JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.