The AT17LV65-10PC is an 8-pin DIP configuration memory IC from Atmel. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is designed for commercial-grade applications and has a supply voltage range of 3.3V to 3.6V. It can handle a maximum supply current of 5 μA and has a maximum standby current of 0.05 μA. The memory IC has a maximum access time of 75 ns and a maximum clock frequency of 10 MHz. It is available in a DIP8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT17LV65-10PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT17LV65-10PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.271 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.005 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 75 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT17LV65-10PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.