The AT22V10L-25JC is a 28-pin quad PAL microcontroller with a supply voltage of 5V, operating within a temperature range of 0 to 70°C. It features a commercial temperature grade and a JEDEC package code of S-PQCC-J28. The device has 10 outputs and 22 inputs, with a maximum clock frequency of 33.3 MHz. It is available in a QCCJ, LDCC28,.5SQ package type.
Atmel AT22V10L-25JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 33.3 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT22V10L-25JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.