
Serial EEPROM memory IC with 256 words (256 x 8 bits) of storage. Features industrial temperature grade (-40°C to 85°C) and operates from a 1.7V to 5.5V supply voltage, with a nominal 2.5V. This 8-terminal component utilizes a PDSO8 package measuring 2mm x 3mm with a 0.50mm pitch. Maximum clock frequency is 1MHz, with a maximum operating current of 3mA and a standby current of 1µA.
Sign in to ask questions about the Atmel AT24C02C-MAHM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT24C02C-MAHM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT24C02C-MAHM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.