
Serial EEPROM memory IC with 256 words (256 x 8 bits) capacity. Features a CMOS serial interface and an 8-terminal PDSO8 package (SOIC-8, 0.150 inch width). Operates across an industrial temperature range from -40°C to 85°C with a nominal supply voltage of 1.8V, supporting a range of 1.7V to 3.6V. Maximum clock frequency is 0.4MHz, with a maximum supply current of 0.001A and a standby current of 4e-7A.
Atmel AT24C02D-SSHM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.001 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 4e-7 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT24C02D-SSHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.