The 8-Kbit serial EEPROM is organized as 1024 words of 8 bits and uses a 2-wire serial interface. It supports low-voltage and standard-voltage operating versions from 1.8 V to 5.5 V depending on ordering suffix. The device provides 16-byte page writes, partial page writes, and a self-timed write cycle of 10 ms maximum. Hardware write protection, Schmitt-trigger filtered inputs, 1 million write-cycle endurance, and 100-year data retention are specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT24C08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Memory size | 8192bit |
| Memory organization | 1024 x 8 |
| Interface | 2-wire serial |
| Supply voltage options | 1.8 to 5.5, suffix dependentV |
| Clock frequency, low-voltage versions | 100kHz |
| Clock frequency, 5 V version | 400kHz |
| Page write size | 16byte |
| Write cycle time, max | 10ms |
| Endurance | 1000000write cycles |
| Data retention | 100year |
| ESD protection | >3000V |
| Hardware write protection | Write protect pin |
Download the complete datasheet for Atmel AT24C08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Atmel AT24C08
User guide for the MPC8379E-RDB reference design board featuring the NXP PowerQUICC II Pro processor, Gigabit Ethernet switching, SATA, and USB 2.0 in a Mini-ITX form factor.