The AT24C08-10TC is an 8-bit serial EEPROM IC with 1024 words of memory. It operates within a commercial temperature grade, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device requires a supply voltage of 4.5 to 5.5V, with a maximum supply current of 3mA. It is available in a TSSOP-8 package, measuring 3mm in width and 4.4mm in length.
Atmel AT24C08-10TC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000018 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT24C08-10TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.