The AT24C128B-TH-B is an 8-bit serial EEPROM with 16384 words of memory. It operates over a supply voltage range of 1.8 to 3.6V and has a maximum supply current of 3 microamps. The device is packaged in a lead-free and halogen-free TSSOP-8 package, measuring 4.4mm in length and 3mm in width. It has an industrial temperature grade and a maximum operating temperature of 85 degrees Celsius. The AT24C128B-TH-B is a serial device, with a maximum clock frequency of 1 MHz.
Sign in to ask questions about the Atmel AT24C128B-TH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT24C128B-TH-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.003 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT24C128B-TH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.