The AT24C16BY6-YH-T is an 8-bit industrial EEPROM IC with a supply voltage range of 2.5V to 3.6V. It has 2097152 words of memory and operates at a maximum clock frequency of 1 MHz. The device is packaged in a VSON-8 package and has a maximum supply current of 3 mA. The operating temperature range is -40°C to 85°C, making it suitable for industrial applications. The device is a serial memory IC with a standby current of 1 nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT24C16BY6-YH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.003 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.B.1 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT24C16BY6-YH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.