The AT24C256C-XHL-T is an 8-bit industrial EEPROM with a supply voltage range of 2.5V to 5.5V. It has a memory capacity of 32768 words and a clock frequency of up to 1 MHz. The device operates over a temperature range of -40°C to 85°C and has a standby current of 1 nA. It is available in a TSSOP-8 package with a width of 3 mm and a length of 4.4 mm.
Atmel AT24C256C-XHL-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT24C256C-XHL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.