The AT24C512BY7-YH-T is an 8-bit serial EEPROM with 64 KB of memory. It operates within a supply voltage range of 1.8 to 3.6V and has a maximum supply current of 3 microamps. The device has a temperature grade of industrial, supporting operation from -40 to 85 degrees Celsius. It features a serial interface and a maximum clock frequency of 400 kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT24C512BY7-YH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 4.9 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.003 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT24C512BY7-YH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.