
Serial EEPROM memory IC, 64K x 8 bit organization, operating from 1.7V to 3.6V supply voltage with a nominal 2.5V. Features a maximum clock frequency of 0.4MHz and an industrial temperature grade from -40°C to 85°C. Housed in an 8-terminal PDSO8 package with dimensions of 2mm x 3mm and a 0.50mm pitch. Maximum operating current is 3mA, with a standby current of 1µA.
Sign in to ask questions about the Atmel AT24C512C-MAHM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT24C512C-MAHM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT24C512C-MAHM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.