The AT24C64-10PI is an 8-bit industrial EEPROM IC with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 0.003A. It has a JEDEC package code of R-PDIP-T8 and measures 7.62mm in width and 9.59mm in length. The device operates within a temperature range of -40°C to 85°C and has a standby current of 0.000035A. It features 8192 words of memory and a clock frequency of up to 0.4 MHz.
Sign in to ask questions about the Atmel AT24C64-10PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT24C64-10PI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.59 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000035 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT24C64-10PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.