
128K x 8 Serial EEPROM memory IC, operating from 1.7V to 5.5V supply voltage with a nominal 5V. Features industrial temperature grade (-40°C to 85°C) and a maximum clock frequency of 0.4MHz. Packaged in a green, plastic TSSOP-8 (PDSO8) with 8 terminals. Maximum operating current is 3mA, with a standby current of 1µA.
Atmel AT24CM01-XHM-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT24CM01-XHM-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.