
This 8-bit industrial EEPROM features 512 words of memory and operates from a supply voltage of 1.8 to 5.5V with a maximum current draw of 0.01mA. The device is available in a SOP8 package and has a maximum operating temperature of 85°C. The memory IC type is EEPROM and it has a serial interface. The device has a standby current of 5e-7mA and a maximum clock frequency of 5MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT25040B-SSHL-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.01 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 5e-7 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT25040B-SSHL-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.