The AT25080-10PC is a commercial-grade, 1024x8 serial EEPROM IC with a supply voltage range of 4.5V to 5.5V and a maximum clock frequency of 3 MHz. It has a maximum supply current of 5 mA and a standby current of 2 nA. The device is packaged in a DIP-8 package with dimensions of 7.62 mm in width and 9.59 mm in length. It operates over a temperature range of 0°C to 70°C and is suitable for commercial applications.
Sign in to ask questions about the Atmel AT25080-10PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT25080-10PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.59 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT25080-10PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.