The AT25080N-10SC is an 8-bit serial EEPROM IC with 1024 words of memory. It operates at a supply voltage of 4.5 to 5.5V and has a maximum supply current of 5mA. The device has a standby current of 0.2nA and a maximum clock frequency of 3MHz. It is available in a SOP8 package and is rated for commercial temperature operation from 0 to 70°C.
Atmel AT25080N-10SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT25080N-10SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.