64K x 8 Serial EEPROM memory IC, operating from 1.8V to 3.6V supply with a maximum clock frequency of 5MHz. This industrial temperature grade component features 8 terminals in a TSSOP-8 (PDSO8) package, measuring 4.4mm in length and 3mm in width. It offers a maximum operating temperature of 85°C and a minimum of -40°C, with a maximum supply current of 0.01A and a standby current of 3µA.
Atmel AT25512-TH-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.01 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000003 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT25512-TH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.