The AT25DF041A-SSHF-B is an industrial-grade flash memory IC with 4M words of storage, accessed serially. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 2.3 and 3.6 volts. The device has a maximum supply current of 14 microamperes and a maximum clock frequency of 50 MHz. It is packaged in an 8-pin SOIC package, measuring 3.9mm in width and 4.925mm in length.
Sign in to ask questions about the Atmel AT25DF041A-SSHF-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT25DF041A-SSHF-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.014 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000015 |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT25DF041A-SSHF-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.