
Industrial grade serial Flash memory IC with 4194304 words of storage. Features a 2.7V to 3.6V supply voltage range and a maximum clock frequency of 85MHz. Operates across an industrial temperature range of -40°C to 85°C. Packaged in an 8-terminal SOIC-8 (PDSO-G8) with a width of 5.24mm and length of 5.29mm. Offers a maximum supply current of 18mA and a standby current of 10µA.
Atmel AT25DF321A-SH-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.018 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT25DF321A-SH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.