The AT26DF161A-SSU is an industrial temperature flash memory IC with 16777216 words of storage capacity and a maximum clock frequency of 70 MHz. It operates from a supply voltage of 2.7 to 3.6V and has a maximum supply current of 0.02mA. The device is packaged in a 0.150 inch, green, plastic SOIC-8 package and has a maximum operating temperature of 85°C. It is suitable for use in industrial applications where high temperature stability is required.
Atmel AT26DF161A-SSU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000015 |
| Clock Frequency-Max (fCLK) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT26DF161A-SSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.