The AT27BV020-10TC is a 32-bit one-time programmable ROM with 262144 words of memory. It operates within a supply voltage range of 2.7V to 5.5V and has a maximum supply current of 0.025A. The device is packaged in a TSOP1 package and is rated for commercial temperature grade. It has a maximum access time of 100ns and a standby current of 0.00002A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT27BV020-10TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT27BV020-10TC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT27BV020-10TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.