The AT27BV1024-15VC is a 40-pin commercial temperature OTP ROM IC with a supply voltage range of 2.7V to 5.5V and a maximum supply current of 40mA. It features 65536 words of memory and a maximum access time of 150ns. The device is packaged in a TSOP1 package with dimensions of 10mm width and 12.4mm length. It operates within a temperature range of 0°C to 70°C.
Atmel AT27BV1024-15VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 10 |
| Length | 12.4 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT27BV1024-15VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.