The AT27C010-12TC is a 32K OTP ROM with a parallel interface, operating on a supply voltage of 4.5 to 5.5V and consuming a maximum supply current of 0.035mA. It is packaged in a TSOP1 package and has a temperature grade of commercial, operating over a range of -0 to 70°C. The device has 32 terminals and a pin count of 32, with a memory type of OTP ROM and a number of words of 131072.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT27C010-12TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT27C010-12TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.