The AT27C010-15PC is a 32K OTP ROM memory IC from Atmel, featuring a commercial temperature grade and a parallel interface. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum supply current of 0.035mA. The device is packaged in a 0.600 inch, plastic DIP-32 package and has a maximum access time of 150ns. It is suitable for use in applications requiring a high degree of reliability and data integrity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT27C010-15PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT27C010-15PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 42.05 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT27C010-15PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.