The AT27C010-70TC is a 32K OTP ROM memory IC with a parallel interface, operating on a 5V supply voltage. It has a commercial temperature grade and is available in TSOP1 and TSSOP32 packages. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It draws a maximum supply current of 35mA and has a maximum standby current of 1nA.
Atmel AT27C010-70TC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT27C010-70TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.