The AT27C010-90TC is a 32K OTP ROM memory IC with a parallel interface, operating at a supply voltage of 4.5 to 5.5V and a maximum supply current of 0.035mA. It features a commercial temperature grade and is available in TSOP1 and TSSOP32 packages. The device has a maximum access time of 90ns and a standby current of 0.00001mA. It is suitable for use in a variety of applications, including industrial and commercial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT27C010-90TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT27C010-90TC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 90 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT27C010-90TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.