The AT27C010-90TI is a 32K OTP ROM memory IC with a 5V supply voltage and industrial temperature range of -40°C to 85°C. It has 32 terminals and a JEDEC package code of R-PDSO-G32. The device measures 8mm in width and 18.4mm in length, and has a maximum supply current of 35mA. The memory IC is of the OTP ROM type and has a maximum access time of 90ns.
Atmel AT27C010-90TI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 90 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT27C010-90TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.