The AT27C010L-12JC is a 32K OTP ROM from Atmel, featuring a 5V supply voltage and a 32-pin quad flat no-lead package. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum supply current of 25 microamps and a maximum standby current of 0.01 microamps. It offers a maximum access time of 120 nanoseconds and a parallel/serial interface. The IC is designed for use in memory applications.
Atmel AT27C010L-12JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.025 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT27C010L-12JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.