The AT27C256-25DM/883 is a 32K x 8-bit UVPROM memory IC with a maximum supply voltage of 5V and a maximum supply current of 0.04A. It operates within a temperature range of -55C to 125C and features a 28-pin dual in-line package. The device has a maximum access time of 250ns and a maximum standby current of 0.0002A. It is qualified to military temperature grade and meets the screening level 38535Q/M;38534H;883B.
Atmel AT27C256-25DM/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.04 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | UVPROM |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 250 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.