The AT27C256R-15JC is a 32K OTP ROM memory IC with a commercial temperature grade and a supply voltage range of 4.5 to 5.5V. It has a maximum operating temperature of 70°C and a maximum supply current of 20μA. The device is packaged in a 32-pin quad flat no-lead package with dimensions of 11.43mm in width and 13.97mm in length. It has a maximum access time of 150ns and a standby current of 0.1μA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT27C256R-15JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT27C256R-15JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.02 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT27C256R-15JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.