The AT27C256R-90TC is a 28-pin commercial temperature OTP ROM IC from Atmel. It operates within a temperature range of 0 to 70 degrees Celsius and features a parallel interface. The device has a maximum supply voltage of 5.5V and a maximum supply current of 0.02A. It has a maximum access time of 90ns and a maximum standby current of 0.0001A. The IC is packaged in a TSOP1 or TSSOP28 package and has a pin count of 28.
Atmel AT27C256R-90TC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.02 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT27C256R-90TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.