The AT27C512R-12RA is a 28-pin automotive SOP OTP ROM IC from Atmel. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 4.5V to 5.5V. The device has a maximum supply current of 0.02mA and a maximum standby current of 0.0001mA. It features a 120ns access time and is available in a 28-pin SOP package.
Atmel AT27C512R-12RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.74 |
| Length | 18.25 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.02 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT27C512R-12RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.