
64K x 8 OTP ROM memory IC featuring 45ns maximum access time. This parallel interface component operates with a 5V nominal supply voltage (4.5V to 5.5V range) and has a maximum supply current of 0.02A. Designed for automotive temperature grades, it functions between -40°C and 125°C. The component utilizes a 28-terminal DIP package with a JEDEC code of R-PDIP-T28.
Atmel AT27C512R-45PU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.0205 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.02 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 45 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT27C512R-45PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.