The AT27C512R-90JC is a commercial-grade, 32-pin quad parallel one-time programmable (OTP) ROM from Atmel. This memory IC operates within a temperature range of 0°C to 70°C and features a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. With a maximum supply current of 20μA, this device is suitable for low-power applications. The AT27C512R-90JC has a maximum access time of 90ns and a maximum standby current of 0.1μA. It is available in a 32-pin quad flat no-lead (QFN) package.
Atmel AT27C512R-90JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.02 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT27C512R-90JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.