The AT27C520-90XC is a 20-pin commercial OTP ROM IC from Atmel, featuring a 5V supply voltage and a maximum access time of 90ns. It has a parallel interface and is packaged in a TSSOP-20 package. The device operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 0.02A. It is designed for use in commercial applications and has a memory capacity of 64,000 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT27C520-90XC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.02 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT27C520-90XC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.