The AT27LV010A-15JC is a 32K OTP ROM IC with a parallel interface, operating at a supply voltage of 3.3V with a maximum current of 0.025mA. It has a commercial temperature grade and a JEDEC package code of R-PQCC-J32. The device has 32 terminals and a width of 11.43mm, with a length of 13.97mm. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Atmel AT27LV010A-15JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.025 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT27LV010A-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.