The AT27LV010A-70JU is a 32K OTP ROM IC with a supply voltage of 3.3V and a maximum supply voltage of 3.6V. It has a maximum supply current of 25uA and a maximum standby current of 10nA. The IC operates over a temperature range of -40 to 85°C and is packaged in a 32-pin quad flatpack. It is a memory IC type with parallel access and a maximum access time of 70ns.
Atmel AT27LV010A-70JU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.025 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT27LV010A-70JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.