The AT27LV020A-12JI is a 32K OTP ROM from Atmel, featuring a quad flat package with 32 terminals. It operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. The device has a maximum supply current of 25μA and a standby current of 0.2nA. It offers an access time of 120ns and is designed for industrial applications.
Atmel AT27LV020A-12JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.025 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT27LV020A-12JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.