The AT27LV256A-70JC is a 32K OTP ROM IC with a commercial temperature grade. It operates at a supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 3V. The device has a maximum supply current of 0.02mA and a maximum standby current of 0.00002mA. The access time is 70ns, and the memory IC type is OTP ROM. The device is available in a 32-pin quad flat package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT27LV256A-70JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT27LV256A-70JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.02 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT27LV256A-70JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.