The AT27LV512A-15JI is a 32-pin quad flat no-lead one-time programmable read-only memory (OTP ROM) IC from Atmel. It operates within a temperature range of -40°C to 85°C and is powered by a 3V to 5.5V supply voltage. The device features a maximum supply current of 0.02mA and an access time of 150ns. It is available in a 32-pin quad flat no-lead package.
Atmel AT27LV512A-15JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.02 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT27LV512A-15JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.