The AT28C010-12JC is a 32-bit quad parallel EEPROM with 131072 words of memory. It operates within a supply voltage range of 4.5 to 5.5V and draws a maximum supply current of 0.04A. The device is packaged in a R-PQCC-J32 package and has a commercial temperature grade. It features a maximum access time of 120ns and a maximum standby current of 0.0002A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT28C010-12JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT28C010-12JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.