The AT28C010-15EM/883 is a 32Kbit EEPROM memory IC with a parallel interface. It operates within a temperature range of -55°C to 125°C and is compliant with MIL-STD-883. The device has a 32-pin QCCN package with a width of 11.43mm and a length of 13.97mm. It requires a supply voltage of 4.5V to 5.5V and has a maximum supply current of 0.08mA. The access time is maximally 150ns, and the standby current is maximally 0.0003mA.
Atmel AT28C010-15EM/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.08 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0003 |
| Access Time-Max | 150 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Atmel AT28C010-15EM/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.