The AT28C010-20PI is a 32K EEPROM memory IC with a parallel interface, designed to operate within an industrial temperature range of -40°C to 85°C. It features a 32-terminal package and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V. The device has a maximum supply current of 0.04A and a maximum standby current of 0.0002A. It also offers a maximum access time of 200ns and a memory capacity of 131072 words, with 128000 words of code memory.
Atmel AT28C010-20PI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 42.037 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT28C010-20PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.