The AT28C04-45PC is a 24-pin commercial temperature EEPROM with 512 words of memory. It operates at a maximum supply voltage of 5V and has a maximum supply current of 0.03A. The device has a maximum access time of 450ns and a maximum standby current of 0.002A. It is available in a 24-pin DIP package and is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Atmel AT28C04-45PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.03 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.002 |
| Access Time-Max | 450 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |