The AT28C16-15PC is a commercial temperature EEPROM IC with a 5V supply voltage and a maximum operating temperature of 70 degrees Celsius. It features 2048 words of memory and a parallel interface. The device is packaged in a 24-pin DIP package and has a maximum supply current of 30 microamps. The EEPROM IC operates within a temperature range of 0 to 70 degrees Celsius and has a maximum access time of 150 nanoseconds.
Sign in to ask questions about the Atmel AT28C16-15PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT28C16-15PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.9 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT28C16-15PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.