The AT28C17E-20JI is a 32Kbit industrial EEPROM with a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.045A. It has a memory capacity of 2048 words and a maximum access time of 200ns. The device is packaged in a QCCJ-32 package and operates over a temperature range of -40 to 85°C. It is a parallel interface memory IC with a standby current of 0.0001mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT28C17E-20JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.045 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT28C17E-20JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.