The AT28C256-20SC is a 28-pin commercial temperature EEPROM IC from Atmel, operating within a supply voltage range of 4.5 to 5.5V. It features a maximum supply current of 0.05mA and a maximum standby current of 0.0002mA. The device has a maximum access time of 200ns and a memory capacity of 32000 words. It is packaged in a SOP28 package and is compliant with the MIL-STD-883 screening level.
Atmel AT28C256-20SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 200 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Atmel AT28C256-20SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.