The AT28C256-25PC is a 28-pin DIP EEPROM memory IC from Atmel, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a parallel interface and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V. The device has a maximum supply current of 50 microamps and a maximum standby current of 0.2 microamps. It also has a maximum access time of 250 nanoseconds and a maximum screening level of MIL-STD-883.
Atmel AT28C256-25PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.0205 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 250 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Atmel AT28C256-25PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.